TSR4GF30R1V vs CRCW121030R1FKEA feature comparison

TSR4GF30R1V Tateyama Kagaku Group

Buy Now Datasheet

CRCW121030R1FKEA Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP
Reach Compliance Code unknown unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method Tape
Rated Power Dissipation (P) 0.5 W
Resistance 30.1 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1 2

Compare TSR4GF30R1V with alternatives