TSR3GTF12R1V vs HCHP0603K12R1FW feature comparison

TSR3GTF12R1V Tateyama Kagaku Group

Buy Now Datasheet

HCHP0603K12R1FW Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.6 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method Tape Waffle Pack
Rated Power Dissipation (P) 0.1 W 0.125 W
Resistance 12.1 Ω 12.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Reference Standard MIL-R-55342D
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare TSR3GTF12R1V with alternatives

Compare HCHP0603K12R1FW with alternatives