TSR20GTJ201V vs CR0201-JW-201GAS feature comparison

TSR20GTJ201V Tateyama Kagaku Group

Buy Now Datasheet

CR0201-JW-201GAS Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TATEYAMA KAGAKU GROUP BOURNS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method Tape TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 200 Ω 200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Technology METAL GLAZE/THICK FILM THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare TSR20GTJ201V with alternatives

Compare CR0201-JW-201GAS with alternatives