TSR20GTD9762V vs CR259762D feature comparison

TSR20GTD9762V Tateyama Kagaku Group

Buy Now Datasheet

CR259762D MERITEK Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP MERITEK ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method Tape TR, 7 INCH
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 97600 Ω 97600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare TSR20GTD9762V with alternatives

Compare CR259762D with alternatives