TSR20GF1692V
vs
CR05-1692-FS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
ASJ PTE LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.23 mm
0.23 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
Tape
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
0.05 W
Resistance
16900 Ω
16900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0201
0201
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
1%
1%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Rohs Code
Yes
Package Description
CHIP
HTS Code
8533.21.00.30
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare TSR20GF1692V with alternatives
Compare CR05-1692-FS with alternatives