TSR1GTJ361V
vs
WCR-WCR2512LF-361-J-E-LT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
TT ELECTRONICS PLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.609 mm
Package Length
6.3 mm
6.299 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
Tape
Tape, Plastic
Rated Power Dissipation (P)
1 W
1 W
Resistance
360 Ω
360 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Rohs Code
Yes
Total Weight
40
Category CO2 Kg
4.54
CO2
181.6
Compliance Temperature Grade
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2015-12-17
CAS Accounted for Wt
92
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1317-36-8, 1333-86-4, 1314-62-1, 13463-67-7, 10101-97-0
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01a
JESD-609 Code
e3
Series
WCR
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare TSR1GTJ361V with alternatives
Compare WCR-WCR2512LF-361-J-E-LT with alternatives