TSR1GTF2003V vs 25121WF2003BB feature comparison

TSR1GTF2003V Tateyama Kagaku Group

Buy Now Datasheet

25121WF2003BB Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Active Obsolete
TATEYAMA KAGAKU GROUP ROYAL ELECTRONIC FTY CO LTD
unknown compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
6.3 mm 6.35 mm
SMT SMT
3.2 mm 3.2 mm
Tape
1 W 1 W
200000 Ω 200000 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
200 V 200 V
1 1
2512(1W,F TOL)

Compare TSR1GTF2003V with alternatives

Compare 25121WF2003BB with alternatives