TSR1GTD1272V vs RCS6432D1272AS feature comparison

TSR1GTD1272V Tateyama Kagaku Group

Buy Now Datasheet

RCS6432D1272AS Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method Tape TR, Embossed Plastic, 13 Inch
Rated Power Dissipation (P) 1 W 1 W
Resistance 12700 Ω 12700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare TSR1GTD1272V with alternatives

Compare RCS6432D1272AS with alternatives