TSR1GD6810V vs CR2512-1W-6810DSNT feature comparison

TSR1GD6810V Tateyama Kagaku Group

Buy Now Datasheet

CR2512-1W-6810DSNT VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TATEYAMA KAGAKU GROUP VENKEL LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.56 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method Tape TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 681 Ω 681 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Series CR2512-1W(D TOL)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare TSR1GD6810V with alternatives

Compare CR2512-1W-6810DSNT with alternatives