TSR1GD16R2V
vs
RK73HW3ALBK16R2D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
KOA SPEER ELECTRONICS INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
6.3 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.1 mm
Packing Method
Tape
Bulk
Rated Power Dissipation (P)
1 W
1 W
Resistance
16.2 Ω
16.2 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Series
RK73H
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare TSR1GD16R2V with alternatives
Compare RK73HW3ALBK16R2D with alternatives