TSR16UTD5762V
vs
CRCW040257K6DHEDP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
SMT, 0402
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
PRECISION
LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50, SEMI-PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TAPE
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
57600 Ω
57600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
12 Weeks
JESD-609 Code
e3
Terminal Finish
MATTE TIN OVER NICKEL
Compare TSR16UTD5762V with alternatives
Compare CRCW040257K6DHEDP with alternatives