TSR16UF12R7V vs RMC040212.71%N feature comparison

TSR16UF12R7V Tateyama Kagaku Group

Buy Now Datasheet

RMC040212.71%N TY-OHM Electronic Works Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TATEYAMA KAGAKU GROUP TY-OHM ELECTRONIC WORKS CO LTD
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature AEC-Q200
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TAPE TR, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.0625 W
Rated Temperature 70 °C
Resistance 12.7 Ω 12.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
Series RMC

Compare TSR16UF12R7V with alternatives

Compare RMC040212.71%N with alternatives