TSR16GTF9763V vs NRC-AS04F9763TRF feature comparison

TSR16GTF9763V Tateyama Kagaku Group

Buy Now Datasheet

NRC-AS04F9763TRF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP NIC COMPONENTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Tape TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 976000 Ω 976000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
Package Description SMT, 0402
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare TSR16GTF9763V with alternatives

Compare NRC-AS04F9763TRF with alternatives