TSR16GJ153V vs 0402WGJ0153C2E feature comparison

TSR16GJ153V Tateyama Kagaku Group

Buy Now Datasheet

0402WGJ0153C2E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Active Obsolete
TATEYAMA KAGAKU GROUP ROYAL ELECTRONIC FTY CO LTD
unknown compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
Tape
0.063 W 0.0625 W
15000 Ω 15000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
5% 5%
50 V 50 V
1 1
0402(1/16W,GJ TOL)

Compare TSR16GJ153V with alternatives

Compare 0402WGJ0153C2E with alternatives