TSR16GF3403V vs CDF0402340K1%100PPM/KNP10 feature comparison

TSR16GF3403V Tateyama Kagaku Group

Buy Now Datasheet

CDF0402340K1%100PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet
Active Active
TATEYAMA KAGAKU GROUP MICROTECH GMBH ELECTRONIC
unknown compliant
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.4 mm
1 mm 1.05 mm
SMT SMT
0.5 mm 0.55 mm
Tape TR, CARDBOARD, 7 INCH
0.063 W 0.063 W
340000 Ω 340000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
50 V 50 V
1 1
Yes
CHIP
8533.21.00.30
e3
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare TSR16GF3403V with alternatives

Compare CDF0402340K1%100PPM/KNP10 with alternatives