TSR16GF3403V vs 0402WGF3403CA feature comparison

TSR16GF3403V Tateyama Kagaku Group

Buy Now Datasheet

0402WGF3403CA Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Active Obsolete
TATEYAMA KAGAKU GROUP ROYAL ELECTRONIC FTY CO LTD
unknown compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
Tape
0.063 W 0.0625 W
340000 Ω 340000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
50 V 50 V
1 1
0402(1/16W,F TOL)

Compare TSR16GF3403V with alternatives

Compare 0402WGF3403CA with alternatives