TSPDF11CGPC0
vs
1B3M501-002
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Samacsys Manufacturer
TE Connectivity
Actuator Color
BLACK
Actuator Length
0.2 inch
Actuator Material
NYLON
Actuator Type
FLUSH TYPE
Body Breadth
4.95 mm
7.45 mm
Body Height
9.14 mm
9.1 mm
Body Length or Diameter
8.13 mm
20.5 mm
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
0.02A@20VAC
0.2A@60VAC
Contact Current(AC)-Max
0.4 A
0.2 A
Contact Current(DC)-Max
0.4 A
0.2 A
Contact (DC) Max Rating R Load
0.02A@20VDC
0.2A@50VDC
Contact Function
OFF-(ON)
Contact Voltage(AC)-Max
20 V
60 V
Contact Voltage(DC)-Max
20 V
50 V
Electrical Life
80000 Cycle(s)
End Contact Material
COPPER ALLOY
Housing Material
POLYETHYLENE
Illumination
NON-ILLUMINATED
GREEN AND YELLOW LED
JESD-609 Code
e0
Mounting Feature
PANEL MOUNT
THROUGH HOLE-RIGHT ANGLE
Number of Independent Keys
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Packing Method
BULK
TRAY
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
WIRE
SOLDER
Base Number Matches
1
1
Operating Force-Max
3.92 N
Compare TSPDF11CGPC0 with alternatives
Compare 1B3M501-002 with alternatives