TSPD11CGSRA0 vs TSPD11CGRA0 feature comparison

TSPD11CGSRA0 TE Connectivity

Buy Now Datasheet

TSPD11CGRA0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 142 Weeks, 5 Days 54 Weeks
Actuator Color BLACK BLACK
Actuator Length 0.2 inch 0.2 inch
Actuator Material NYLON NYLON
Actuator Type LONG LONG
Body Breadth 8.13 mm 8.13 mm
Body Height 4.95 mm 4.95 mm
Body Length or Diameter 9.19 mm 9.19 mm
Bushing Diameter 0.18 inch 0.18 inch
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Rating R Load 0.02A@20VAC 0.02A@20VAC
Contact Current(AC)-Max 0.4 A 0.4 A
Contact Current(DC)-Max 0.4 A 0.4 A
Contact (DC) Max Rating R Load 0.02A@20VDC 0.02A@20VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 80000 Cycle(s) 80000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
Housing Material POLYETHYLENE POLYETHYLENE
Illumination NON-ILLUMINATED NON-ILLUMINATED
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Independent Keys 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method BULK BULK
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.50.90.31
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TSPD11CGSRA0 with alternatives

Compare TSPD11CGRA0 with alternatives