TSPD11CGSRA0 vs 7-1437572-4 feature comparison

TSPD11CGSRA0 TE Connectivity

Buy Now Datasheet

7-1437572-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 142 Weeks, 5 Days 54 Weeks
Actuator Color BLACK BLUE
Actuator Length 0.2 inch 0.158 inch
Actuator Material NYLON POLYAMIDE
Actuator Type LONG PUSHBUTTON
Body Breadth 8.13 mm
Body Height 4.95 mm 9.398 mm
Body Length or Diameter 9.19 mm
Bushing Diameter 0.18 inch
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Rating R Load 0.02A@20VAC
Contact Current(AC)-Max 0.4 A 0.4 A
Contact Current(DC)-Max 0.4 A 0.4 A
Contact (DC) Max Rating R Load 0.02A@20VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 80000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
Housing Material POLYETHYLENE POLYESTER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Independent Keys 1 1
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method BULK BULK
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.50.90.31
Samacsys Manufacturer TE Connectivity
Actuator Travel 0.762 mm
Bushing Length 0.311 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact Resistance 0.02 mΩ
Contact Timing BREAK-BEFORE-MAKE
Dielectric Withstand Volts 1000VAC V
End Contact Plating GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω
Operating Force-Max 3.92 N
PCB Hole Count 4
Sealing EPOXY
Terminal Length 0.13 inch
Terminal Material COPPER ALLOY

Compare TSPD11CGSRA0 with alternatives

Compare 7-1437572-4 with alternatives