TSPD11CGPCV0
vs
TSPDF11CGPC0
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Length |
0.2 inch
|
0.2 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
LONG
|
FLUSH TYPE
|
Body Breadth |
4.95 mm
|
4.95 mm
|
Body Height |
9.5 mm
|
9.14 mm
|
Body Length or Diameter |
10.16 mm
|
8.13 mm
|
Bushing Diameter |
0.18 inch
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
0.02A@20VAC
|
Contact Current(AC)-Max |
0.4 A
|
0.4 A
|
Contact Current(DC)-Max |
0.4 A
|
0.4 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
0.02A@20VDC
|
Contact Function |
OFF-(ON)
|
OFF-(ON)
|
Contact Voltage(AC)-Max |
20 V
|
20 V
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Electrical Life |
80000 Cycle(s)
|
80000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Housing Material |
POLYETHYLENE
|
POLYETHYLENE
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Independent Keys |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Packing Method |
BULK
|
BULK
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Termination Type |
WIRE
|
WIRE
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e0
|
Sealing |
|
EPOXY TERMINAL SEALED
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TSPD11CGPCV0 with alternatives
Compare TSPDF11CGPC0 with alternatives