TSPC860MHVZPU50B vs MPC860SRCZP50D4 feature comparison

TSPC860MHVZPU50B Thales Group

Buy Now Datasheet

MPC860SRCZP50D4

Part not found

Search for MPC860SRCZP50D4
Part Life Cycle Code Transferred
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS
Part Package Code BGA
Package Description ,
Pin Count 357
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 50 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B357
Low Power Mode YES
Number of Terminals 357
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Speed 50 MHz
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Position BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC
Base Number Matches 3

Compare TSPC860MHVZPU50B with alternatives