TSPC860MHMZPU50C1 vs MPC860SRCZP50D4 feature comparison

TSPC860MHMZPU50C1 Atmel Corporation

Buy Now Datasheet

MPC860SRCZP50D4

Part not found

Search for MPC860SRCZP50D4
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Part Package Code BGA
Package Description BGA,
Pin Count 357
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 50 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B357
Length 25 mm
Low Power Mode YES
Number of Terminals 357
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.05 mm
Speed 50 MHz
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC
Base Number Matches 1

Compare TSPC860MHMZPU50C1 with alternatives