TSPC750AVGSU/T10LH
vs
TSXPC750AVGSU10LH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
CGA
CGA
Package Description
CGA,
CGA,
Pin Count
360
360
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
83.3 MHz
83.3 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CBGA-C360
S-CBGA-C360
Length
25 mm
25 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
1
Number of Terminals
360
360
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
CGA
CGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.2 mm
4.2 mm
Speed
233 MHz
233 MHz
Supply Voltage-Max
2.7 V
2.7 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
2.6 V
2.6 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
C BEND
C BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
25 mm
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
1
Compare TSPC750AVGSU/T10LH with alternatives
Compare TSXPC750AVGSU10LH with alternatives