TSP6B907M003AT6710T540 vs TSP6B907M003AH6610D540 feature comparison

TSP6B907M003AT6710T540 KEMET Corporation

Buy Now Datasheet

TSP6B907M003AH6610D540 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1624 , 2416
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR is MEASURED AT 100KHZ, ESR is MEASURED AT 100KHZ,
Capacitance 900 µF 900 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 14 mΩ 14 mΩ
Height 6.3 mm 6.3 mm
JESD-609 Code e3
Leakage Current 0.27 mA 0.27 mA
Length 4.1 mm 4.1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 3 V 3 V
Size Code 1624 1624
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Rohs Code No
Samacsys Manufacturer KEMET
Package Shape RECTANGULAR PACKAGE

Compare TSP6B907M003AT6710T540 with alternatives

Compare TSP6B907M003AH6610D540 with alternatives