TSP4B607M003BT6610H540
vs
TSP4B607M003AT6510H540
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1624
, 1624
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
ESR is MEASURED AT 100KHZ,
Capacitance
600 µF
600 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
20 mΩ
20 mΩ
Height
4.3 mm
4.3 mm
JESD-609 Code
e0
e0
Leakage Current
0.18 mA
0.18 mA
Length
4.1 mm
4.1 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TRAY
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
3 V
3 V
Size Code
1624
1624
Surface Mount
YES
YES
Tan Delta
0.08
0.08
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
J BEND
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
Compare TSP4B607M003BT6610H540 with alternatives
Compare TSP4B607M003AT6510H540 with alternatives