TSP4B607M003AH6710T540
vs
TSP4B607M003DT6510T540
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1624
, 1624
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
ESR is MEASURED AT 100KHZ,
ESR IS MEASURED AT 100 KHZ
Capacitance
600 µF
600 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
20 mΩ
20 mΩ
Height
4.3 mm
4.3 mm
JESD-609 Code
e3
e3
Leakage Current
0.18 mA
0.18 mA
Length
4.1 mm
4.1 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TRAY
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
3 V
3 V
Size Code
1624
1624
Surface Mount
YES
YES
Tan Delta
0.08
0.08
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
WRAPAROUND
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
Compare TSP4B607M003AH6710T540 with alternatives
Compare TSP4B607M003DT6510T540 with alternatives