TSP4B407K004BH6710D540 vs TSP4B407K004CT6610T540 feature comparison

TSP4B407K004BH6710D540 KEMET Corporation

Buy Now Datasheet

TSP4B407K004CT6610T540 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1624 , 1624
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR is MEASURED AT 100KHZ, ESR is MEASURED AT 100KHZ,
Capacitance 400 µF 400 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 20 mΩ 20 mΩ
Height 4.3 mm 4.3 mm
JESD-609 Code e4 e3
Leakage Current 0.16 mA 0.16 mA
Length 4.1 mm 4.1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 1624 1624
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Silver (Ag) MATTE TIN
Terminal Shape J BEND J BEND
Width 6.1 mm 6.1 mm
Base Number Matches 1 1

Compare TSP4B407K004BH6710D540 with alternatives

Compare TSP4B407K004CT6610T540 with alternatives