TSP3X997M010AH6710D541
vs
TSP3X997M010BH6610D541
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 3217
, 3217
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
ESR is MEASURED AT 100KHZ,
ESR IS MEASURED AT 100 KHZ
Capacitance
990 µF
990 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
3 mΩ
3 mΩ
Height
13.3 mm
13.3 mm
JESD-609 Code
e4
e4
Leakage Current
0.99 mA
0.99 mA
Length
8 mm
8 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TRAY
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Size Code
3217
3117
Surface Mount
YES
YES
Tan Delta
0.1
0.1
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Shape
J BEND
WRAPAROUND
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Compare TSP3X997M010AH6710D541 with alternatives
Compare TSP3X997M010BH6610D541 with alternatives