TSP3X667M016AT6620H541 vs TSP3X667M016DT6710T541 feature comparison

TSP3X667M016AT6620H541 KEMET Corporation

Buy Now Datasheet

TSP3X667M016DT6710T541 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3217 , 3217
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ESR IS MEASURED AT 100 KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 660 µF 660 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 9 mΩ 15 mΩ
Height 13.3 mm 13.3 mm
JESD-609 Code e0 e3
Leakage Current 1.056 mA 1.056 mA
Length 8 mm 8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 3117 3117
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape J BEND WRAPAROUND
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Packing Method TRAY

Compare TSP3X667M016AT6620H541 with alternatives

Compare TSP3X667M016DT6710T541 with alternatives