TSP3X148K006BH6610H541 vs TSP3X148K006AH6510T541 feature comparison

TSP3X148K006BH6610H541 KEMET Corporation

Buy Now Datasheet

TSP3X148K006AH6510T541 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3217 , 3217
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR is MEASURED AT 100KHZ, ESR IS MEASURED AT 100 KHZ
Capacitance 1400 µF 1400 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 3 mΩ 3 mΩ
Height 13.3 mm 13.3 mm
JESD-609 Code e0 e3
Leakage Current 0.84 mA 0.84 mA
Length 8 mm 8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 3217 3117
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND WRAPAROUND
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare TSP3X148K006BH6610H541 with alternatives

Compare TSP3X148K006AH6510T541 with alternatives