TSP3X148K006BH6510D541 KEMET CorporationBuy Now Datasheet |
TSP3X148K006BH6610T541 KEMET CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Package Description | , 3217 | , 3217 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Additional Feature | ESR is MEASURED AT 100KHZ, | ESR is MEASURED AT 100KHZ, |
Capacitance | 1400 µF | 1400 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (SOLID POLYMER) | TANTALUM (SOLID POLYMER) |
ESR | 3 mΩ | 3 mΩ |
Height | 13.3 mm | 13.3 mm |
JESD-609 Code | e4 | e3 |
Leakage Current | 0.84 mA | 0.84 mA |
Length | 8 mm | 8 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | TRAY | TRAY |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 6.3 V | 6.3 V |
Size Code | 3217 | 3217 |
Surface Mount | YES | YES |
Tan Delta | 0.1 | 0.1 |
Terminal Finish | Silver (Ag) | Matte Tin (Sn) - with Nickel (Ni) barrier |
Terminal Shape | J BEND | J BEND |
Width | 4.4 mm | 4.4 mm |
Base Number Matches | 1 | 1 |