TSP2X667M016AT6610H541 vs TSP2X667M016CT6610T541 feature comparison

TSP2X667M016AT6610H541 KEMET Corporation

Buy Now Datasheet

TSP2X667M016CT6610T541 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3217 , 3217
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR is MEASURED AT 100KHZ, ESR IS MEASURED AT 100 KHZ
Capacitance 660 µF 660 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 25 mΩ 25 mΩ
Height 8.9 mm 8.9 mm
JESD-609 Code e0 e3
Leakage Current 1.056 mA 1.056 mA
Length 8 mm 8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 3217 3117
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Shape J BEND WRAPAROUND
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare TSP2X667M016AT6610H541 with alternatives

Compare TSP2X667M016CT6610T541 with alternatives