TSP2X667K016CH6520D541
vs
TSP2X667K016CT6620D541
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 3217
, 3217
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ESR IS MEASURED AT 100 KHZ
ESR IS MEASURED AT 100 KHZ
Capacitance
660 µF
660 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
12 mΩ
12 mΩ
Height
8.9 mm
8.9 mm
JESD-609 Code
e4
e4
Leakage Current
1.056 mA
1.056 mA
Length
8 mm
8 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Size Code
3117
3117
Surface Mount
YES
YES
Tan Delta
0.1
0.1
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Shape
J BEND
J BEND
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Compare TSP2X667K016CH6520D541 with alternatives
Compare TSP2X667K016CT6620D541 with alternatives