TSOP6230TT vs TSOP6230TT feature comparison

TSOP6230TT Vishay Semiconductors

Buy Now Datasheet

TSOP6230TT Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TELEFUNKEN VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC, SMD, 4 PIN GREEN, PLASTIC, SMD, 4 PIN
Reach Compliance Code unknown unknown
Additional Feature CMOS COMPATIBLE CMOS COMPATIBLE
Application REMOTE CONTROL REMOTE CONTROL
Configuration COMPLEX COMPLEX
Infrared Range YES YES
Number of Functions 1 1
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Size 2.2 mm 2.2 mm
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 6 Weeks
Samacsys Manufacturer Vishay
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Supply Voltage-Nom 5 V
Surface Mount YES
Terminal Finish MATTE TIN