TSOP59336
vs
TSOP38536
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
HIGH IMMUNITY
|
|
Application |
REMOTE CONTROL
|
REMOTE CONTROL
|
Configuration |
SINGLE
|
SINGLE
|
Infrared Range |
YES
|
YES
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.005 A
|
0.005 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
LINEAR OUTPUT PHOTO IC
|
LINEAR OUTPUT PHOTO IC
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Supply Current-Max |
0.0010500000000000002 mA
|
0.00045 mA
|
Supply Voltage-Min |
2.7 V
|
2.5 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
GREEN, PLASTIC, MINIATURE PACKAGE-3
|
Factory Lead Time |
|
10 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare TSOP59336 with alternatives
Compare TSOP38536 with alternatives