TSOP59333 vs TSOP58440 feature comparison

TSOP59333 Vishay Semiconductors

Buy Now Datasheet

TSOP58440 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
Additional Feature HIGH IMMUNITY HIGH IMMUNITY
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LINEAR OUTPUT PHOTO IC
Shape RECTANGULAR RECTANGULAR
Supply Current-Max 0.0010500000000000002 mA 0.0010500000000000002 mA
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Base Number Matches 1 2
Rohs Code Yes
Package Description GREEN, PLASTIC PACKAGE-3
Factory Lead Time 4 Weeks
JESD-609 Code e3
Terminal Finish TIN OVER SILVER

Compare TSOP59333 with alternatives

Compare TSOP58440 with alternatives