TSOP58356 vs TSOP34536 feature comparison

TSOP58356 Vishay Intertechnologies

Buy Now Datasheet

TSOP34536 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description GREEN, PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks 6 Weeks
Additional Feature HIGH IMMUNITY
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LINEAR OUTPUT PHOTO IC
Shape RECTANGULAR ROUND
Supply Current-Max 0.0010500000000000002 mA 0.00045 mA
Supply Voltage-Min 2.7 V 2.5 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO NO
Terminal Finish TIN OVER SILVER
Base Number Matches 1 1
Samacsys Manufacturer Vishay
Size 5 mm

Compare TSOP58356 with alternatives

Compare TSOP34536 with alternatives