TSOP58336 vs TSOP39538 feature comparison

TSOP58336 Vishay Semiconductors

Buy Now Datasheet

TSOP39538 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Additional Feature HIGH IMMUNITY
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LINEAR OUTPUT PHOTO IC
Shape RECTANGULAR RECTANGULAR
Supply Current-Max 0.0010500000000000002 mA
Supply Voltage-Min 2.7 V 2.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Terminal Finish TIN OVER SILVER Matte Tin (Sn)
Base Number Matches 2 2

Compare TSOP58336 with alternatives

Compare TSOP39538 with alternatives