TSOP4438
vs
TSOP2140
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Package Description |
GREEN, MINIATURE, PLASTIC PACKAGE-3
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
16 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
HIGH IMMUNITY
|
|
Application |
REMOTE CONTROL
|
|
Configuration |
COMPLEX
|
|
Infrared Range |
YES
|
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
|
On-State Current-Max |
0.005 A
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
|
Shape |
ROUND
|
|
Size |
5 mm
|
|
Supply Current-Max |
0.0015 mA
|
0.0015 mA
|
Supply Voltage-Min |
2.7 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
3
|
|
|
|
Compare TSOP4438 with alternatives