TSOP39556 vs TSOP59356 feature comparison

TSOP39556 Vishay Semiconductors

Buy Now Datasheet

TSOP59356 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
JESD-609 Code e3
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LINEAR OUTPUT PHOTO IC
Shape RECTANGULAR RECTANGULAR
Supply Voltage-Min 2.5 V 2.7 V
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 2
Additional Feature HIGH IMMUNITY
Mounting Feature THROUGH HOLE MOUNT
Supply Current-Max 0.0010500000000000002 mA
Supply Voltage-Nom 5 V
Surface Mount NO

Compare TSOP39556 with alternatives

Compare TSOP59356 with alternatives