TSOP39530 vs TSOP38533 feature comparison

TSOP39530 Vishay Semiconductors

Buy Now Datasheet

TSOP38533 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
JESD-609 Code e3
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LINEAR OUTPUT PHOTO IC
Shape RECTANGULAR RECTANGULAR
Supply Voltage-Min 2.5 V 2.5 V
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 2
Mounting Feature THROUGH HOLE MOUNT
Supply Current-Max 0.00045 mA
Supply Voltage-Nom 3.3 V
Surface Mount NO

Compare TSOP39530 with alternatives

Compare TSOP38533 with alternatives