TSOP39338 vs TSOP59140 feature comparison

TSOP39338 Vishay Semiconductors

Buy Now Datasheet

TSOP59140 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Samacsys Manufacturer Vishay
Additional Feature HIGH IMMUNITY HIGH IMMUNITY
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape RECTANGULAR RECTANGULAR
Supply Current-Max 0.00045 mA 0.0015 mA
Supply Voltage-Min 2.5 V 2.7 V
Supply Voltage-Nom 4 V 5 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 1

Compare TSOP39338 with alternatives

Compare TSOP59140 with alternatives