TSOP38538 vs TSOP58338 feature comparison

TSOP38538 Vishay Semiconductors

Buy Now Datasheet

TSOP58338 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LINEAR OUTPUT PHOTO IC
Shape RECTANGULAR RECTANGULAR
Supply Current-Max 0.00045 mA 0.0010500000000000002 mA
Supply Voltage-Min 2.5 V 2.7 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount NO NO
Base Number Matches 2 2
Additional Feature HIGH IMMUNITY
JESD-609 Code e3
Terminal Finish TIN OVER SILVER

Compare TSOP38538 with alternatives

Compare TSOP58338 with alternatives