TSOP38430
vs
TSOP39340
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
PACKAGE-3
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
10 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
HIGH IMMUNITY
|
HIGH IMMUNITY
|
Application |
REMOTE CONTROL
|
REMOTE CONTROL
|
Configuration |
SINGLE
|
SINGLE
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LINEAR OUTPUT PHOTO IC
|
Packing Method |
BAG
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Supply Current-Max |
0.003 mA
|
0.00045 mA
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN OVER SILVER
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
3
|
On-State Current-Max |
|
0.005 A
|
Supply Voltage-Nom |
|
4 V
|
|
|
|
Compare TSOP38430 with alternatives
Compare TSOP39340 with alternatives