TSOP38238
vs
TSOP59140
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH IMMUNITY
HIGH IMMUNITY
Application
REMOTE CONTROL
REMOTE CONTROL
Configuration
SINGLE
SINGLE
Infrared Range
YES
YES
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Functions
1
1
Number of Terminals
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
LOGIC OUTPUT PHOTO IC
LOGIC OUTPUT PHOTO IC
Packing Method
BAG
Shape
RECTANGULAR
RECTANGULAR
Supply Current-Max
0.003 mA
0.0015 mA
Supply Voltage-Min
2.5 V
2.7 V
Surface Mount
NO
NO
Terminal Finish
TIN OVER SILVER
Base Number Matches
2
1
On-State Current-Max
0.005 A
Supply Voltage-Nom
5 V
Compare TSOP38238 with alternatives
Compare TSOP59140 with alternatives