TSOP38133 vs TSOP39236 feature comparison

TSOP38133 Vishay Semiconductors

Buy Now Datasheet

TSOP39236 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Samacsys Manufacturer Vishay Vishay
Additional Feature HIGH IMMUNITY HIGH IMMUNITY
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LINEAR OUTPUT PHOTO IC
Shape RECTANGULAR RECTANGULAR
Supply Current-Max 0.0016 mA 0.00045 mA
Supply Voltage-Min 2.5 V 2.5 V
Surface Mount NO NO
Terminal Finish TIN OVER SILVER
Base Number Matches 2 2
Supply Voltage-Nom 4 V

Compare TSOP38133 with alternatives

Compare TSOP39236 with alternatives