TSOP34838UH1
vs
TSOP39238CZ1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
CMOS COMPATIBLE
|
CMOS COMPATIBLE
|
Application |
REMOTE CONTROL
|
REMOTE CONTROL
|
Configuration |
COMPLEX
|
COMPLEX
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.01 A
|
0.01 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
ROUND
|
RECTANGULAR
|
Supply Current-Max |
0.0015 mA
|
0.0016 mA
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Supply Voltage-Nom |
3 V
|
4.1 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare TSOP34838UH1 with alternatives
Compare TSOP39238CZ1 with alternatives