TSOP34836UH1 vs TSOP34838ZC1 feature comparison

TSOP34836UH1 Vishay Semiconductors

Buy Now Datasheet

TSOP34838ZC1 Vishay Semiconductors

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
unknown unknown
CMOS COMPATIBLE CMOS COMPATIBLE
REMOTE CONTROL REMOTE CONTROL
COMPLEX COMPLEX
YES YES
e3 e3
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
1 1
0.01 A 0.01 A
85 °C 85 °C
-25 °C -25 °C
LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
ROUND ROUND
0.0015 mA 0.0015 mA
2.7 V 2.7 V
3 V 3 V
NO NO
Tin (Sn) Tin (Sn)
1 1

Compare TSOP34836UH1 with alternatives

Compare TSOP34838ZC1 with alternatives