TSOP34356 vs TSOP32433 feature comparison

TSOP34356 Vishay Semiconductors

Buy Now Datasheet

TSOP32433 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Additional Feature HIGH IMMUNITY HIGH IMMUNITY
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Size 5 mm 5 mm
Supply Current-Max 0.003 mA
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Terminal Finish TIN OVER SILVER Matte Tin (Sn)
Base Number Matches 2 2
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3

Compare TSOP34356 with alternatives

Compare TSOP32433 with alternatives