TSOP34338 vs TSOP34838 feature comparison

TSOP34338 Vishay Semiconductors

Buy Now Datasheet

TSOP34838 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
parentfamilyid 71992674 71992674
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Category CO2 Kg 15.58 15.58
Compliance Temperature Grade Commercial Extended: -25C to +85C Commercial Extended: -25C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 Conflict Minerals Statement
Additional Feature HIGH IMMUNITY HIGH IMMUNITY
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Size 5 mm 5 mm
Supply Current-Max 0.003 mA
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Terminal Finish TIN OVER SILVER Tin (Sn)
Base Number Matches 2 2
Rohs Code Yes
Package Description ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3

Compare TSOP34338 with alternatives

Compare TSOP34838 with alternatives